
ADT7316ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADT7316ARQZ-REEL7TR-ND - Tape & Reel (TR) 505-ADT7316ARQZ-REEL7CT-ND - Cut Tape (CT) 505-ADT7316ARQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7316ARQZ-REEL7 |
Description | SENSOR DIGITAL -40C-120C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 12 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7316ARQZ-REEL7 Models |
Category | Resolution 12 b |
Manufacturer Analog Devices Inc. | Features Output Switch, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 120°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 120°C |
Sensing Temperature - Local -40°C ~ 120°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 120°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus, SPI | Supplier Device Package 16-QSOP |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 10,49800 € | 104,98 € |
| 25 | 9,80480 € | 245,12 € |
| 100 | 9,06340 € | 906,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,28076 € | 8 280,76 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,93600 € |

