Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7301ARTZ-500RL7

DigiKey Part Number
505-ADT7301ARTZ-500RL7TR-ND - Tape & Reel (TR)
505-ADT7301ARTZ-500RL7CT-ND - Cut Tape (CT)
505-ADT7301ARTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7301ARTZ-500RL7
Description
SENSOR DIGITAL -40C-150C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADT7301ARTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
13 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±4°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,64000 €3,64 €
102,75800 €27,58 €
252,53720 €63,43 €
1002,29460 €229,46 €
2502,23844 €559,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,10914 €1 054,57 €
1 0002,05171 €2 051,71 €
1 5002,02296 €3 034,44 €
2 5001,99110 €4 977,75 €
3 5001,97249 €6 903,72 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,36800 €