
ADSP-CM409CBCZAFRL | |
|---|---|
DigiKey Part Number | 505-ADSP-CM409CBCZAFRLTR-ND - Tape & Reel (TR) 505-ADSP-CM409CBCZAFRLCT-ND - Cut Tape (CT) 505-ADSP-CM409CBCZAFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADSP-CM409CBCZAFRL |
Description | ARM CORTEX M4 MIXED-SIGNAL BGA P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 240MHz 212-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-CM409CBCZAFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, Ethernet, I2C, SPI, SPORT, UART/USART, USB | |
Clock Rate | 240MHz | |
Non-Volatile Memory | FLASH (2MB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 212-LBGA, CSPBGA | |
Supplier Device Package | 212-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 € | 35,04 € |
| 10 | 29,38600 € | 293,86 € |
| 25 | 29,36280 € | 734,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,01136 € | 17 507,95 € |
| Unit Price without VAT: | 35,04000 € |
|---|---|
| Unit Price with VAT: | 42,04800 € |

