
ADSP-BF707KBCZ-3 | |
|---|---|
DigiKey Part Number | ADSP-BF707KBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF707KBCZ-3 |
Description | IC DSP LP 1024KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 300MHz 184-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF707KBCZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| 10 | 16,17400 € | 161,74 € |
| 46 | 14,60391 € | 671,78 € |
| 138 | 13,76232 € | 1 899,20 € |
| 276 | 13,33967 € | 3 681,75 € |
| 506 | 13,02925 € | 6 592,80 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 23,32800 € |

