
ADSP-BF516KBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-BF516KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF516KBCZ-4 |
Description | IC DSP 16/32B 400MHZ 168CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF516KBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, CSPBGA | |
Supplier Device Package | 168-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 19,34100 € | 193,41 € |
| 35 | 17,79657 € | 622,88 € |
| 105 | 16,75676 € | 1 759,46 € |
| 280 | 16,04311 € | 4 492,07 € |
| 525 | 15,67575 € | 8 229,77 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,82800 € |

