
ADSP-BF531SBBCZ4RL | |
|---|---|
DigiKey Part Number | ADSP-BF531SBBCZ4RLTR-ND - Tape & Reel (TR) ADSP-BF531SBBCZ4RLCT-ND - Cut Tape (CT) ADSP-BF531SBBCZ4RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADSP-BF531SBBCZ4RL |
Description | IC DSP CTLR 16BIT 400MHZ 160-CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF531SBBCZ4RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 52kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,70000 € | 25,70 € |
| 10 | 21,45800 € | 214,58 € |
| 25 | 20,90960 € | 522,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,08291 € | 25 624,36 € |
| Unit Price without VAT: | 25,70000 € |
|---|---|
| Unit Price with VAT: | 30,84000 € |

