Floating Point Digital Signal Processor (DSP) 350MHz 100-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 350MHz 100-LQFP-EP (14x14)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: The Structure of the Bare Metal Framework

ADSP-21488KSWZ-3A1

DigiKey Part Number
505-ADSP-21488KSWZ-3A1-ND
Manufacturer
Manufacturer Product Number
ADSP-21488KSWZ-3A1
Description
IC DSP SHARC 400MHZ 100LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 350MHz 100-LQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21488KSWZ-3A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
Clock Rate
350MHz
Non-Volatile Memory
External
On-Chip RAM
3Mbit
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9011,56533 €1 040,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,56533 €
Unit Price with VAT:13,87840 €