
ADSP-21368BBPZ-2A | |
---|---|
DigiKey Part Number | ADSP-21368BBPZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21368BBPZ-2A |
Description | IC DSP 32BIT 333MHZ 256-BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21368BBPZ-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA Exposed Pad | |
Supplier Device Package | 256-BGA-ED (27x27) | |
Base Product Number |