
ADRF6650ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADRF6650ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6650ACPZ-RL7 |
Description | DUAL CONVERTER WITH INTEGRATED L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter, Integrated PLL and VCO 450MHz ~ 2.7GHz 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 450MHz ~ 2.7GHz | |
Number of Mixers | 2 | |
Gain | 29dB | |
Noise Figure | 11.5dB | |
Secondary Attributes | Down Converter, Integrated PLL and VCO | |
Current - Supply | - | |
Voltage - Supply | 3.1V ~ 3.5V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,87915 € | 22 409,36 € |
| Unit Price without VAT: | 29,87915 € |
|---|---|
| Unit Price with VAT: | 35,85498 € |


