


ADR4550DEZ | |
|---|---|
DigiKey Part Number | 505-ADR4550DEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4550DEZ |
Description | IC VREF SERIES 0.02% 8LCC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADR4550DEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 0.8ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 950µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |


