


ADR3425ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3425ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3425ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3425ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3425ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3425ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | 42µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96160 € | 296,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81840 € | 704,60 € |
| 500 | 2,73206 € | 1 366,03 € |
| 750 | 2,68885 € | 2 016,64 € |
| 1 250 | 2,64093 € | 3 301,16 € |
| 1 750 | 2,61294 € | 4 572,65 € |
| 2 500 | 2,58602 € | 6 465,05 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,55600 € |






