ADR02WARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 4,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: 26,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,94342 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: 17,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,67662 €
Datasheet

Similar


Texas Instruments
In Stock: 446
Unit Price: 4,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,51207 €
Datasheet

Similar


Texas Instruments
In Stock: 1 389
Unit Price: 3,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 382
Unit Price: 8,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,44600 €
Datasheet

Similar


Texas Instruments
In Stock: 716
Unit Price: 7,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,38270 €
Datasheet

Similar


Texas Instruments
In Stock: 4 612
Unit Price: 12,46000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Introducing Power by Linear

ADR02WARZ-REEL

DigiKey Part Number
ADR02WARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR02WARZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR02WARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 26V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,93956 €7 348,90 €
Manufacturers Standard Package
Unit Price without VAT:2,93956 €
Unit Price with VAT:3,52747 €