LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Dimming 24-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Dimming 24-LFCSP-VQ (4x4)
Introducing Power by Linear

ADP5501ACPZ-RL

DigiKey Part Number
ADP5501ACPZ-RLTR-ND - Tape & Reel (TR)
ADP5501ACPZ-RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADP5501ACPZ-RL
Description
IC LED DRVR WHITE BCKLGT 24LFCSP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Dimming 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5501ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,49900 €14,99 €
251,36880 €34,22 €
1001,22530 €122,53 €
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,42400 €