ADP5034AREZ-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 147
Unit Price: 6,61000 €
Datasheet
28-TSSOP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-TSSOP Top
28-TSSOP Bottom

ADP5034AREZ-1

DigiKey Part Number
ADP5034AREZ-1-ND
Manufacturer
Manufacturer Product Number
ADP5034AREZ-1
Description
IC REG QUAD BCK/LNR SYNC 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP5034AREZ-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 2
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 3
0.8V ~ 5.2V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
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
Tube
QuantityUnit PriceExt Price
2002,72075 €544,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,72075 €
Unit Price with VAT:3,26490 €