
ADG4613BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG4613BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG4613BCPZ-REEL7CT-ND - Cut Tape (CT) ADG4613BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG4613BCPZ-REEL7 |
Description | IC SW SPST-NO/NCX4 5.1OHM 16CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG4613BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 73ns, 91ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 292pC | |
Channel Capacitance (CS(off), CD(off)) | 11.5pF, 11.5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,62120 € | 90,53 € |
| 100 | 3,29290 € | 329,29 € |
| 250 | 3,26548 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,92564 € | 4 388,46 € |
| 3 000 | 2,86863 € | 8 605,89 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,13200 € |

