ADP5022ACBZ-6-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: 4,50000 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 16-WLCSP (2.08x2.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 16-WLCSP (2.08x2.08)
How Smart Healthcare is Changing Lives

ADP5022ACBZ-6-R7

DigiKey Part Number
ADP5022ACBZ-6-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP5022ACBZ-6-R7
Description
IC REG TRPL BCK/LNR SYNC 16WLCSP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 16-WLCSP (2.08x2.08)
Datasheet
 Datasheet
EDA/CAD Models
ADP5022ACBZ-6-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
3MHz
Voltage/Current - Output 1
1V, 600mA
Voltage/Current - Output 2
1.8V, 600mA
Voltage/Current - Output 3
2.5V, 150mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.08x2.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes