


ADP3339AKCZ-3-RL7 | |
|---|---|
DigiKey Part Number | ADP3339AKCZ-3-RL7TR-ND - Tape & Reel (TR) ADP3339AKCZ-3-RL7CT-ND - Cut Tape (CT) ADP3339AKCZ-3-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-3-RL7 |
Description | IC REG LINEAR 3V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-3-RL7 Models |
Category | Voltage Dropout (Max) 0.48V @ 1.5A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7172ACPZ-3.0-R7 | Analog Devices Inc. | 0 | ADM7172ACPZ-3.0-R7CT-ND | 5,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47500 € | 34,75 € |
| 25 | 3,20560 € | 80,14 € |
| 100 | 2,90860 € | 290,86 € |
| 250 | 2,78276 € | 695,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68182 € | 1 340,91 € |
| 1 000 | 2,61163 € | 2 611,63 € |
| 1 500 | 2,57649 € | 3 864,74 € |
| 2 500 | 2,53755 € | 6 343,88 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,47200 € |

