10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-LFCSP-WD

ADP2120ACPZ-R7

DigiKey Part Number
ADP2120ACPZ-R7TR-ND - Tape & Reel (TR)
ADP2120ACPZ-R7CT-ND - Cut Tape (CT)
ADP2120ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2120ACPZ-R7
Description
IC REG BUCK ADJ 1.25A 10LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2120ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,56300 €25,63 €
252,20040 €55,01 €
1001,79070 €179,07 €
2501,58944 €397,36 €
5001,46564 €732,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,36176 €2 042,64 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,74000 €