ADP2302 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2302-EVALZ

DigiKey Part Number
ADP2302-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2302-EVALZ
Description
EVAL BOARD FOR ADP2302
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2302 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2A
Voltage - Input
3V ~ 20V
Regulator Topology
Buck
Frequency - Switching
700kHz
Contents
Board(s)
Utilized IC / Part
ADP2302
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,00000 €73,00 €
Manufacturers Standard Package
Unit Price without VAT:73,00000 €
Unit Price with VAT:87,60000 €