


ADP1871ACPZ-0.6-R7 | |
|---|---|
DigiKey Part Number | ADP1871ACPZ-0.6-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1871ACPZ-0.6-R7 |
Description | IC REG CTRLR BUCK 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1871ACPZ-0.6-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 65% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,59213 € | 2 388,20 € |
| 3 000 | 1,55747 € | 4 672,41 € |
| 4 500 | 1,54012 € | 6 930,54 € |
| Unit Price without VAT: | 1,59213 € |
|---|---|
| Unit Price with VAT: | 1,91056 € |







