Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-LFCSP-WD (3x3)
Introducing Power by Linear

ADP1871ACPZ-0.6-R7

DigiKey Part Number
ADP1871ACPZ-0.6-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1871ACPZ-0.6-R7
Description
IC REG CTRLR BUCK 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1871ACPZ-0.6-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.95V ~ 20V
Frequency - Switching
600kHz
Duty Cycle (Max)
65%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,59213 €2 388,20 €
3 0001,55747 €4 672,41 €
4 5001,54012 €6 930,54 €
Manufacturers Standard Package
Unit Price without VAT:1,59213 €
Unit Price with VAT:1,91056 €