


ADP1754ACPZ-0.75R7 | |
|---|---|
DigiKey Part Number | ADP1754ACPZ-0.75R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-0.75R7 |
Description | IC REG LIN 0.75V 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-0.75R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 65dB ~ 54dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,71056 € | 2 565,84 € |
| 3 000 | 1,67388 € | 5 021,64 € |
| 4 500 | 1,65552 € | 7 449,84 € |
| Unit Price without VAT: | 1,71056 € |
|---|---|
| Unit Price with VAT: | 2,05267 € |

