


ADP1752ACPZ-1.25R7 | |
|---|---|
DigiKey Part Number | 505-ADP1752ACPZ-1.25R7TR-ND - Tape & Reel (TR) 505-ADP1752ACPZ-1.25R7CT-ND - Cut Tape (CT) 505-ADP1752ACPZ-1.25R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1752ACPZ-1.25R7 |
Description | IC REG LIN 1.2V 800MA 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 16-LFCSP (4x4) |
Voltage Dropout (Max) 0.14V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,52445 € | 2 286,68 € |
| 3 000 | 1,49089 € | 4 472,67 € |
| 4 500 | 1,47409 € | 6 633,40 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,37200 € |

