



ADP162AUJZ-3.1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP162AUJZ-3.1-R7TR-ND - Tape & Reel (TR) 505-ADP162AUJZ-3.1-R7CT-ND - Cut Tape (CT) 505-ADP162AUJZ-3.1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP162AUJZ-3.1-R7 |
Description | IC REG LIN 3.1V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP162AUJZ-3.1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,82320 € | 20,58 € |
| 100 | 0,73050 € | 73,05 € |
| 250 | 0,68616 € | 171,54 € |
| 500 | 0,67152 € | 335,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61041 € | 1 831,23 € |
| 6 000 | 0,59714 € | 3 582,84 € |
| 9 000 | 0,59049 € | 5 314,41 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |

