



ADP1614ACPZ-650-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1614ACPZ-650-R7TR-ND - Tape & Reel (TR) 505-ADP1614ACPZ-650-R7CT-ND - Cut Tape (CT) 505-ADP1614ACPZ-650-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1614ACPZ-650-R7 |
Description | IC REG BOOST ADJ 4A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1614ACPZ-650-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30400 € | 23,04 € |
| 25 | 2,11440 € | 52,86 € |
| 100 | 1,90650 € | 190,65 € |
| 250 | 1,84340 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,67381 € | 2 510,72 € |
| 3 000 | 1,63769 € | 4 913,07 € |
| 4 500 | 1,61961 € | 7 288,24 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |











