Power Supply Controller General Purpose 41-LFCSP (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1031ACPZ-4

DigiKey Part Number
505-ADP1031ACPZ-4-ND
Manufacturer
Manufacturer Product Number
ADP1031ACPZ-4
Description
ISO UPMU & DIGI 5.15VOUT2 24VO1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 41-LFCSP (9x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP1031ACPZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
4.5V ~ 60V
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
41-VFQFN Exposed Pad, CSP
Supplier Device Package
41-LFCSP (9x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
818,93556 €723,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,93556 €
Unit Price with VAT:10,72267 €