SONET/SDH IC 1.25GHz 1 Output 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SONET/SDH IC 1.25GHz 1 Output 32-LFCSP-WQ (5x5)
PLL Frequency Planning for Spurious Signal Elimination

ADN2805ACPZ-500RL7

DigiKey Part Number
ADN2805ACPZ-500RL7TR-ND - Tape & Reel (TR)
ADN2805ACPZ-500RL7CT-ND - Cut Tape (CT)
ADN2805ACPZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN2805ACPZ-500RL7
Description
IC CDR SONET/SDH 32-WFQFN
Customer Reference
Detailed Description
SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 1.25GHz 1 Output 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADN2805ACPZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH
Input
CML
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
1.25GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,96000 €18,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:18,96000 €
Unit Price with VAT:22,75200 €