Laser Driver IC 10.7Gbps 1 Channel 3.07V ~ 3.53V 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN2525ACPZ-500R7

DigiKey Part Number
505-ADN2525ACPZ-500R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2525ACPZ-500R7
Description
IC CLK/DATA RECOVERY LFCSP
Customer Reference
Detailed Description
Laser Driver IC 10.7Gbps 1 Channel 3.07V ~ 3.53V 16-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
10.7Gbps
Number of Channels
1
Voltage - Supply
3.07V ~ 3.53V
Current - Supply
39 mA
Current - Modulation
80mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable