Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM8316WDW49ARJZR7

DigiKey Part Number
ADM8316WDW49ARJZR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM8316WDW49ARJZR7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM8316WDW49ARJZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Analog Devices Inc.
Reset Timeout
1.12s Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.9V
Base Product Number
Output
Push-Pull, Totem Pole
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
3 0001,22190 €3 665,70 €
6 0001,19843 €7 190,58 €
Manufacturers Standard Package
Unit Price without VAT:1,22190 €
Unit Price with VAT:1,46628 €