


AD7650ACPZ | |
---|---|
DigiKey Part Number | AD7650ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7650ACPZ |
Description | IC ADC 16BIT SAR 48LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7650ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 570k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |