


ADM6710KARJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6710KARJZ-REEL7TR-ND - Tape & Reel (TR) ADM6710KARJZ-REEL7CT-ND - Cut Tape (CT) ADM6710KARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6710KARJZ-REEL7 |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6710KARJZ-REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.58V, 2.93V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09240 € | 77,31 € |
| 100 | 2,80450 € | 280,45 € |
| 250 | 2,67872 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43234 € | 7 297,02 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,28000 € |

