


ADM6322C46ARJZ-RL7 | |
---|---|
DigiKey Part Number | ADM6322C46ARJZ-RL7TR-ND - Tape & Reel (TR) ADM6322C46ARJZ-RL7CT-ND - Cut Tape (CT) ADM6322C46ARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6322C46ARJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6322C46ARJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,45000 € | 2,45 € |
10 | 1,55000 € | 15,50 € |
25 | 1,31520 € | 32,88 € |
100 | 1,04900 € | 104,90 € |
250 | 0,91836 € | 229,59 € |
500 | 0,83796 € | 418,98 € |
1 000 | 0,77062 € | 770,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,69696 € | 2 090,88 € |
Unit Price without VAT: | 2,45000 € |
---|---|
Unit Price with VAT: | 2,94000 € |