
ADM5170AP-REEL | |
---|---|
DigiKey Part Number | ADM5170AP-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM5170AP-REEL |
Description | IC TRANSCEIVER 8/0 28PLCC |
Customer Reference | |
Detailed Description | 8/0 Driver RS232, RS423 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ADM5170AP-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 116Kbps | |
Voltage - Supply | 9V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |