ADM3202ARW-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 322
Unit Price: 9,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 369
Unit Price: 9,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: 11,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,64511 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 829
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 206
Unit Price: 3,43000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 469
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 938
Unit Price: 1,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: 1,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 510
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 582
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 508
Unit Price: 1,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 733
Unit Price: 1,65000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3202ARW-REEL7

DigiKey Part Number
ADM3202ARW-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3202ARW-REEL7
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3202ARW-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types