
ADM3065ETRMZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3065ETRMZ-EP-R7TR-ND - Tape & Reel (TR) 505-ADM3065ETRMZ-EP-R7CT-ND - Cut Tape (CT) 505-ADM3065ETRMZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3065ETRMZ-EP-R7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,26300 € | 52,63 € |
| 25 | 4,87840 € | 121,96 € |
| 100 | 4,47680 € | 447,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,25492 € | 1 063,73 € |
| 500 | 4,13358 € | 2 066,79 € |
| 750 | 4,07281 € | 3 054,61 € |
| 1 250 | 4,00551 € | 5 006,89 € |
| 1 750 | 3,96616 € | 6 940,78 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,16000 € |


