
ADM3053BRWZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3053BRWZ-REEL7TR-ND - Tape & Reel (TR) ADM3053BRWZ-REEL7CT-ND - Cut Tape (CT) ADM3053BRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3053BRWZ-REEL7 |
Description | IC TRANSCEIVER 1/1 20SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3053BRWZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 8,99500 € | 89,95 € |
| 25 | 7,97560 € | 199,39 € |
| 100 | 6,82300 € | 682,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,77268 € | 2 709,07 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,49200 € |










