ADM238LJR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 640
Unit Price: 8,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: 11,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 118
Unit Price: 11,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 933
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 7,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 779
Unit Price: 7,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 299
Unit Price: 15,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 831
Unit Price: 15,88000 €
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM238LJR-REEL

DigiKey Part Number
ADM238LJR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM238LJR-REEL
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM238LJR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types