ADM238LAQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 170
Unit Price: 10,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: 10,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: 8,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 8,90000 €
Datasheet
4/4 Transceiver Full RS232 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM238LAQ

DigiKey Part Number
ADM238LAQ-ND
Manufacturer
Manufacturer Product Number
ADM238LAQ
Description
IC TRANSCEIVER FULL 4/4 24CDIP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM238LAQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes