


ADM1811-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1811-10ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1811-10ARTZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM1811-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1811-10ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,56700 € | 15,67 € |
| 25 | 1,33000 € | 33,25 € |
| 100 | 1,06120 € | 106,12 € |
| 250 | 0,92924 € | 232,31 € |
| 500 | 0,84808 € | 424,04 € |
| 1 000 | 0,78012 € | 780,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70727 € | 2 121,81 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,97600 € |

