


ADM13305-4ARZRL7 | |
|---|---|
DigiKey Part Number | 505-ADM13305-4ARZRL7TR-ND - Tape & Reel (TR) 505-ADM13305-4ARZRL7CT-ND - Cut Tape (CT) 505-ADM13305-4ARZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM13305-4ARZRL7 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13305-4ARZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60500 € | 26,05 € |
| 25 | 2,39480 € | 59,87 € |
| 100 | 2,16420 € | 216,42 € |
| 250 | 2,10656 € | 526,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99131 € | 1 991,31 € |
| 2 000 | 1,94506 € | 3 890,12 € |
| 3 000 | 1,92189 € | 5 765,67 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,12800 € |

