ADM1181AARW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 203
Unit Price: 8,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,79355 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: 10,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,17595 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 730
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 238
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 9,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,75802 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 323
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 834
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: 10,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,83303 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 10,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,95091 €
Datasheet
ADM691AARWZ-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1181AARW

DigiKey Part Number
ADM1181AARW-ND
Manufacturer
Manufacturer Product Number
ADM1181AARW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1181AARW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes