
| ADL5372ACPZ-R7 | |
|---|---|
| DigiKey Part Number | 505-ADL5372ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5372ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5372ACPZ-R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADL5372ACPZ-R7 | 
| Description | RF MODULATOR 1.5GHZ-2.5GHZ 24QFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF Modulator IC 1.5GHz ~ 2.5GHz 24-VFQFN Exposed Pad, CSP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADL5372ACPZ-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Modulator | |
| LO Frequency | 1.5GHz ~ 2.5GHz | |
| RF Frequency | 1.5GHz ~ 2.5GHz | |
| P1dB | 14.2dBm | |
| Noise Floor | -158dBm/Hz | |
| Output Power | 7.1dBm | |
| Current - Supply | 165 mA | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Test Frequency | 1.9GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad, CSP | |
| Supplier Device Package | 24-LFCSP-VQ (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,11000 € | 12,11 € | 
| 10 | 10,53000 € | 105,30 € | 
| 25 | 9,98280 € | 249,57 € | 
| 100 | 9,23190 € | 923,19 € | 
| 250 | 8,78244 € | 2 195,61 € | 
| 500 | 8,46540 € | 4 232,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 7,00843 € | 10 512,65 € | 
| Unit Price without VAT: | 12,11000 € | 
|---|---|
| Unit Price with VAT: | 14,53200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France