
ADL5330ACPZ-WP | |
|---|---|
DigiKey Part Number | ADL5330ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADL5330ACPZ-WP |
Description | IC AMP VGA 60DB 240MA 24LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 10MHz ~ 3GHz | |
Gain | - | |
RF Type | Cellular, CDMA2000, W-CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) |

