ADL5330ACPZ-R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 386
Unit Price: 13,66000 €
Datasheet
RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5330ACPZ-R2

DigiKey Part Number
ADL5330ACPZ-R2TR-ND - Tape & Reel (TR)
ADL5330ACPZ-R2CT-ND - Cut Tape (CT)
ADL5330ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5330ACPZ-R2
Description
IC AMP CEL 10MHZ-3GHZ 24LFCSP
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL5330ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Frequency
10MHz ~ 3GHz
P1dB
1.2dBm
Gain
10dB
Noise Figure
-
RF Type
Cellular, CDMA2000, W-CDMA, GSM
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
250mA
Test Frequency
2.7GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,96000 €10,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,42660 €1 606,65 €
5006,12888 €3 064,44 €
7505,97317 €4 479,88 €
1 2505,79457 €7 243,21 €
Manufacturers Standard Package
Unit Price without VAT:10,96000 €
Unit Price with VAT:13,15200 €