ADIS16266/PCBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 159,17000 €
Datasheet
ADIS16266/PCBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16266/PCBZ

DigiKey Part Number
ADIS16266/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16266/PCBZ
Description
BREAKOUT BOARD FOR ADIS16266
Customer Reference
Detailed Description
ADIS16266 - Gyroscope, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Gyroscope, 1 Axis
Sensing Range
±3500°/s, ±7000°/s, ±14000°/s
Interface
Serial, SPI
Sensitivity
1.04°/sec/LSB, 2.08°/sec/LSB, 4.17°/sec/LSB
Voltage - Supply
4.75V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADIS16266
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes