ADG936BRU-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 173
Unit Price: 5,65000 €
Datasheet
RF Switch IC General Purpose 2 x SPDT 50Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG936BRU-R

DigiKey Part Number
ADG936BRU-R-ND
Manufacturer
Manufacturer Product Number
ADG936BRU-R
Description
IC RF SWITCH 2XSPDT 2GHZ 20TSSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG936BRU-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
2 x SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
36dB
Insertion Loss
0.9dB
Test Frequency
1GHz
P1dB
16dBm
IIP3
32dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types