Direct

ADG936BRU-R-REEL | |
|---|---|
DigiKey Part Number | ADG936BRU-R-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG936BRU-R-REEL |
Description | IC RF SWITCH 2XSPDT 2GHZ 20TSSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BRU-R-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | 2 x SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 36dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 1GHz | |
P1dB | 16dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


