ADG858BCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5 998
Unit Price: 3,90000 €
Datasheet
2 Circuit IC Switch 2:2 720mOhm 16-LFCSP-UQ (2.1x2.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG858BCPZ-REEL

DigiKey Part Number
ADG858BCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG858BCPZ-REEL
Description
IC SWITCH SPDTX2 720MOHM 16LFCSP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 720mOhm 16-LFCSP-UQ (2.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
ADG858BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
720mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
27ns, 12ns
-3db Bandwidth
70MHz
Charge Injection
45pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN, CSP
Supplier Device Package
16-LFCSP-UQ (2.1x2.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types