
ADG852BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG852BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG852BCPZ-REEL7 |
Description | IC SWITCH SPDTX1 850MOHM 10LFCSP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 850mOhm 10-LFCSP-UQ (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG852BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 8.5ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Charge Injection 30pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 19.5pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -73dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 850mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 20mOhm | Package / Case 10-UFQFN, CSP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 10-LFCSP-UQ (1.6x1.3) |

