1 Circuit IC Switch 2:1 600mOhm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG819BRMZ-REEL7

DigiKey Part Number
ADG819BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG819BRMZ-REEL7CT-ND - Cut Tape (CT)
ADG819BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG819BRMZ-REEL7
Description
IC SWITCH SPDT X 1 600MOHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 600mOhm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG819BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
17MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-72dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,33500 €23,35 €
252,14400 €53,60 €
1001,93400 €193,40 €
2501,87248 €468,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,72392 €1 723,92 €
2 0001,68305 €3 366,10 €
3 0001,66257 €4 987,71 €
5 0001,63989 €8 199,45 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,72000 €